
T54E4906M063VSB025 | |
|---|---|
DigiKey Part Number | 3581-T54E4906M063VSB025-ND |
Manufacturer | |
Manufacturer Product Number | T54E4906M063VSB025 |
Description | CAP TANT POLY 90UF 63V SMD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 90 µF Molded Tantalum Polymer Capacitor 63 V Nonstandard 25mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Vishay Polytech | Lifetime @ Temp. 1000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tray | Package / Case Nonstandard |
Part Status Active | Size / Dimension 0.315" L x 0.350" W (8.00mm x 8.90mm) |
Capacitance 90 µF | Height - Seated (Max) 0.365" (9.28mm) |
Tolerance ±20% | Manufacturer Size Code E4 |
Voltage - Rated 63 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,33000 € | 79,33 € |
| 10 | 68,33500 € | 683,35 € |
| 50 | 63,93280 € | 3.196,64 € |
| 100 | 62,56770 € | 6.256,77 € |
| Unit Price without VAT: | 79,33000 € |
|---|---|
| Unit Price with VAT: | 94,40270 € |

