
T54E4197M050VSB025 | |
|---|---|
DigiKey Part Number | 3581-T54E4197M050VSB025-ND |
Manufacturer | |
Manufacturer Product Number | T54E4197M050VSB025 |
Description | CAP TANT POLY 190UF 50V SMD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 190 µF Molded Tantalum Polymer Capacitor 50 V Nonstandard 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T54E4197M050VSB025 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Vishay Polytech | Lifetime @ Temp. 1000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tray | Package / Case Nonstandard |
Part Status Active | Size / Dimension 0.315" L x 0.350" W (8.00mm x 8.90mm) |
Capacitance 190 µF | Height - Seated (Max) 0.365" (9.28mm) |
Tolerance ±20% | Manufacturer Size Code E4 |
Voltage - Rated 50 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,56000 € | 78,56 € |
| 10 | 67,65200 € | 676,52 € |
| 50 | 63,27920 € | 3.163,96 € |
| 100 | 61,92410 € | 6.192,41 € |
| Unit Price without VAT: | 78,56000 € |
|---|---|
| Unit Price with VAT: | 93,48640 € |

