


T52M1107M035C0070 | |
|---|---|
DigiKey Part Number | 3581-T52M1107M035C0070TR-ND - Tape & Reel (TR) 3581-T52M1107M035C0070CT-ND - Cut Tape (CT) 3581-T52M1107M035C0070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T52M1107M035C0070 |
Description | CAP TANT POLY 100UF 35V 2924 |
Manufacturer Standard Lead Time | 83 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 35 V 2924 (7361 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Polytech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.236" W (7.30mm x 6.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | M1 | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,15000 € | 4,15 € |
| 10 | 2,97900 € | 29,79 € |
| 50 | 2,51360 € | 125,68 € |
| 100 | 2,36990 € | 236,99 € |
| 500 | 2,12668 € | 1.063,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,05134 € | 2.051,34 € |
| 3.000 | 1,95821 € | 5.874,63 € |
| Unit Price without VAT: | 4,15000 € |
|---|---|
| Unit Price with VAT: | 4,93850 € |

