


T52E5476M035C0100 | |
|---|---|
DigiKey Part Number | 3581-T52E5476M035C0100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T52E5476M035C0100 |
Description | CAP TANT POLY 47UF 35V 2917 |
Manufacturer Standard Lead Time | 73 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Polytech | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E5 | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,24048 € | 1.488,58 € |
| Unit Price without VAT: | 1,24048 € |
|---|---|
| Unit Price with VAT: | 1,47617 € |

