
T52E5476M035C0070 | |
|---|---|
DigiKey Part Number | 718-2222-2-ND - Tape & Reel (TR) 718-2222-1-ND - Cut Tape (CT) 718-2222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T52E5476M035C0070 |
Description | CAP TANT POLY 47UF 35V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T52E5476M035C0070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E5 | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 1,95300 € | 19,53 € |
| 50 | 1,61680 € | 80,84 € |
| 100 | 1,51270 € | 151,27 € |
| 500 | 1,33684 € | 668,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,26973 € | 1.523,68 € |
| 3.600 | 1,20577 € | 4.340,77 € |
| 6.000 | 1,18210 € | 7.092,60 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,33200 € |


