
T51D337M004C0040 | |
|---|---|
DigiKey Part Number | 3581-T51D337M004C0040TR-ND - Tape & Reel (TR) 3581-T51D337M004C0040CT-ND - Cut Tape (CT) 3581-T51D337M004C0040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T51D337M004C0040 |
Description | POLYMER AUTOMOTIVE CAP (AEC Q200 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Vishay Polytech | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 4 V | Ratings AEC-Q200 |
Type Molded | Features General Purpose |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,08000 € | 10,80 € |
| 50 | 0,86900 € | 43,45 € |
| 100 | 0,80390 € | 80,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,69380 € | 346,90 € |
| 1.500 | 0,64264 € | 963,96 € |
| 2.500 | 0,62372 € | 1.559,30 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

