
T51D336M020C0100 | |
|---|---|
DigiKey Part Number | 3581-T51D336M020C0100TR-ND - Tape & Reel (TR) 3581-T51D336M020C0100CT-ND - Cut Tape (CT) 3581-T51D336M020C0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T51D336M020C0100 |
Description | CAP TANT POLY 33UF 20V 2917 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Polytech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,23700 € | 12,37 € |
| 50 | 1,00240 € | 50,12 € |
| 100 | 0,92990 € | 92,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,80722 € | 403,61 € |
| 1.500 | 0,75023 € | 1.125,35 € |
| 2.500 | 0,72915 € | 1.822,88 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

