
T51D685M035C0120 | |
|---|---|
DigiKey Part Number | 3581-T51D685M035C0120TR-ND - Tape & Reel (TR) 3581-T51D685M035C0120CT-ND - Cut Tape (CT) 3581-T51D685M035C0120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T51D685M035C0120 |
Description | CAP TANT POLY 6.8UF 35V 2917 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 120mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Polytech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 6.8 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,10300 € | 11,03 € |
| 50 | 0,88840 € | 44,42 € |
| 100 | 0,82200 € | 82,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,70964 € | 354,82 € |
| 1.500 | 0,65747 € | 986,21 € |
| 2.500 | 0,63818 € | 1.595,45 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |

