
T51D106M035C0120 | |
|---|---|
DigiKey Part Number | 3581-T51D106M035C0120TR-ND - Tape & Reel (TR) 3581-T51D106M035C0120CT-ND - Cut Tape (CT) 3581-T51D106M035C0120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T51D106M035C0120 |
Description | CAP TANT POLY 10UF 35V 2917 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 35 V 2917 (7343 Metric) 120mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T51D106M035C0120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Polytech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,03000 € | 10,30 € |
| 50 | 0,82860 € | 41,43 € |
| 100 | 0,76630 € | 76,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,66094 € | 330,47 € |
| 1.000 | 0,62832 € | 628,32 € |
| 1.500 | 0,61199 € | 917,99 € |
| 2.500 | 0,59389 € | 1.484,73 € |
| 3.500 | 0,58330 € | 2.041,55 € |
| 5.000 | 0,57312 € | 2.865,60 € |
| 6.000 | 0,56830 € | 3.409,80 € |
| 12.000 | 0,55204 € | 6.624,48 € |
| 12.500 | 0,55118 € | 6.889,75 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

