



FVT10006E1R000JE | |
|---|---|
DigiKey Part Number | FVT100-1.0-ND |
Manufacturer | |
Manufacturer Product Number | FVT10006E1R000JE |
Description | RES CHAS MNT 1 OHM 5% 100W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | - | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 0.750" Dia x 6.500" L (19.05mm x 165.10mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,67000 € | 48,67 € |
| 10 | 35,57700 € | 355,77 € |
| 25 | 32,04280 € | 801,07 € |
| 50 | 29,83260 € | 1.491,63 € |
| 100 | 27,95550 € | 2.795,55 € |
| 250 | 25,90124 € | 6.475,31 € |
| Unit Price without VAT: | 48,67000 € |
|---|---|
| Unit Price with VAT: | 57,91730 € |


