FVT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FVT Series
FVT10006E10R00JE
FVT10006E10R00JE

FVT10006E10R00JE

DigiKey Part Number
FVT100-10-ND
Manufacturer
Manufacturer Product Number
FVT10006E10R00JE
Description
RES CHAS MNT 10 OHM 5% 100W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
10 Ohms
Tolerance
±5%
Power (Watts)
100W
Composition
Wirewound
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
-
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Brackets (not included)
Size / Dimension
0.750" Dia x 6.500" L (19.05mm x 165.10mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 133
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
148,67000 €48,67 €
1035,57700 €355,77 €
2532,04280 €801,07 €
5029,83260 €1.491,63 €
10027,95550 €2.795,55 €
25025,90124 €6.475,31 €
Manufacturers Standard Package
Unit Price without VAT:48,67000 €
Unit Price with VAT:57,91730 €