
FVT05006E100R0JE | |
|---|---|
DigiKey Part Number | FVT50-100-ND |
Manufacturer | |
Manufacturer Product Number | FVT05006E100R0JE |
Description | RES CHAS MNT 100 OHM 5% 50W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | - | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 0.563" Dia x 4.000" L (14.30mm x 101.60mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 € | 7,37 € |
| 10 | 5,07000 € | 50,70 € |
| 25 | 4,44960 € | 111,24 € |
| 50 | 4,06080 € | 203,04 € |
| 100 | 3,73060 € | 373,06 € |
| 250 | 3,36892 € | 842,23 € |
| 500 | 3,14272 € | 1.571,36 € |
| 1.000 | 2,95065 € | 2.950,65 € |
| Unit Price without VAT: | 7,37000 € |
|---|---|
| Unit Price with VAT: | 8,77030 € |

