



FVT02506E5K000JE | |
|---|---|
DigiKey Part Number | FVT25-5.0K-ND |
Manufacturer | |
Manufacturer Product Number | FVT02506E5K000JE |
Description | RES CHAS MNT 5K OHM 5% 25W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 5 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | - | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 0.563" Dia x 2.000" L (14.30mm x 50.80mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,93000 € | 28,93 € |
| 10 | 20,79200 € | 207,92 € |
| 25 | 18,59240 € | 464,81 € |
| 50 | 17,21620 € | 860,81 € |
| 100 | 16,04720 € | 1.604,72 € |
| 250 | 14,76780 € | 3.691,95 € |
| 500 | 13,96790 € | 6.983,95 € |
| Unit Price without VAT: | 28,93000 € |
|---|---|
| Unit Price with VAT: | 34,42670 € |


