FVE-300 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FVE030020E12R0KE

DigiKey Part Number
FVE300-12-ND
Manufacturer
Manufacturer Product Number
FVE030020E12R0KE
Description
RES CHAS MNT 12 OHM 10% 300W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Ohms ±10% 300W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
12 Ohms
Tolerance
±10%
Power (Watts)
300W
Composition
Wirewound
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
-
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Brackets (not included)
Size / Dimension
1.125" Dia x 8.500" L (28.58mm x 215.90mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1176,26000 €176,26 €
10134,59500 €1.345,95 €
25123,35600 €3.083,90 €
50116,32960 €5.816,48 €
Manufacturers Standard Package
Unit Price without VAT:176,26000 €
Unit Price with VAT:209,74940 €