



FVE030020E10R0KE | |
|---|---|
DigiKey Part Number | FVE300-10-ND |
Manufacturer | |
Manufacturer Product Number | FVE030020E10R0KE |
Description | RES CHAS MNT 10 OHM 10% 300W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±10% 300W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 300W | |
Composition | Wirewound | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | - | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 1.125" Dia x 8.500" L (28.58mm x 215.90mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,26000 € | 176,26 € |
| 10 | 134,59500 € | 1.345,95 € |
| 25 | 123,35600 € | 3.083,90 € |
| 50 | 116,32960 € | 5.816,48 € |
| Unit Price without VAT: | 176,26000 € |
|---|---|
| Unit Price with VAT: | 209,74940 € |


