New Product
FST10006E10R00JE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FST10006E10R00JE

DigiKey Part Number
274-FST10006E10R00JE-ND
Manufacturer
Manufacturer Product Number
FST10006E10R00JE
Description
FST100-06E 10 5% E01 E3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
10 Ohms
Tolerance
±5%
Power (Watts)
100W
Composition
Wirewound
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
-
Coating, Housing Type
Silicone Coated
Mounting Feature
Brackets (not included)
Size / Dimension
0.750" Dia x 6.500" L (19.05mm x 165.10mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
146,70000 €46,70 €
1034,09300 €340,93 €
3030,09433 €902,83 €
5028,55960 €1.427,98 €
10026,75120 €2.675,12 €
25024,77252 €6.193,13 €
Manufacturers Standard Package
Unit Price without VAT:46,70000 €
Unit Price with VAT:55,57300 €