
AVT02506E5R000KE | |
|---|---|
DigiKey Part Number | AVT25-5.0-ND |
Manufacturer | |
Manufacturer Product Number | AVT02506E5R000KE |
Description | ADJ PWR RES 5 OHM 25W CHAS MT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms 25 W Slide Adjustable Power Resistor Chassis Mount 0.559" OD, 0.311" ID (14.20mm x 7.90mm) 2.000" (50.80mm) Length |
Datasheet | Datasheet |
EDA/CAD Models | AVT02506E5R000KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Huntington Electric Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 5 Ohms | |
Power (Watts) | 25 W | |
Tolerance | ±10% | |
Adjustment Type | Slide | |
Diameter | 0.559" OD, 0.311" ID (14.20mm x 7.90mm) | |
Length | 2.000" (50.80mm) | |
Mounting Type | Chassis Mount | |
Termination | Solder Lug | |
Package / Case | Radial, 3 Lead, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,88000 € | 29,88 € |
| 10 | 21,49300 € | 214,93 € |
| 25 | 19,22760 € | 480,69 € |
| 50 | 17,81040 € | 890,52 € |
| 100 | 16,60650 € | 1.660,65 € |
| 250 | 15,28912 € | 3.822,28 € |
| 500 | 14,46548 € | 7.232,74 € |
| Unit Price without VAT: | 29,88000 € |
|---|---|
| Unit Price with VAT: | 35,55720 € |

