
AVE030020ER200KE | |
|---|---|
DigiKey Part Number | AVE300-.20-ND |
Manufacturer | |
Manufacturer Product Number | AVE030020ER200KE |
Description | ADJ PWR RES 200M OHM 300W CHAS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms 300 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.748" ID (28.60mm x 19.00mm) 8.500" (215.90mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Huntington Electric Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 200 mOhms | |
Power (Watts) | 300 W | |
Tolerance | ±10% | |
Adjustment Type | Slide | |
Diameter | 1.126" OD, 0.748" ID (28.60mm x 19.00mm) | |
Length | 8.500" (215.90mm) | |
Mounting Type | Chassis Mount | |
Termination | Solder Lug | |
Package / Case | Radial, 3 Lead, Tubular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,26000 € | 176,26 € |
| 10 | 134,59500 € | 1.345,95 € |
| 25 | 123,35600 € | 3.083,90 € |
| 50 | 116,32960 € | 5.816,48 € |
| Unit Price without VAT: | 176,26000 € |
|---|---|
| Unit Price with VAT: | 209,74940 € |



