
ZPY82-TR | |
|---|---|
DigiKey Part Number | ZPY82-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZPY82-TR |
Description | DIODE ZENER 82V 1.3W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 82 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 6 V |
Mfr | Operating Temperature 175°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1.3 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 1 Ohms | Base Product Number |



