
ZPY82-TAP | |
|---|---|
DigiKey Part Number | ZPY82-TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZPY82-TAP |
Description | DIODE ZENER 82V 1.3W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 82 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 6 V |
Mfr | Operating Temperature 175°C |
Packaging Tape & Box (TB) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1.3 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 1 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N3042B-1 | Microchip Technology | 0 | 1N3042B-1-ND | 7,14629 € | Similar |
| 1N4762AUR | Microchip Technology | 0 | 1N4762AUR-ND | 3,02342 € | Similar |
| 1N5947CG | Microchip Technology | 0 | 150-1N5947CG-ND | 5,92906 € | Similar |
| ZPY82 | Diotec Semiconductor | 4.742 | 4878-ZPY82CT-ND | 0,34000 € | Similar |




