
ZPY6V8-TAP | |
|---|---|
DigiKey Part Number | 112-ZPY6V8-TAPCT-ND - Cut Tape (CT) 112-ZPY6V8-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZPY6V8-TAP |
Description | DIODE ZENER 6.8V 1.3W DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 1 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 3 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,42700 € | 4,27 € |
| 100 | 0,27550 € | 27,55 € |
| 500 | 0,20990 € | 104,95 € |
| 1.000 | 0,18874 € | 188,74 € |
| 2.000 | 0,17092 € | 341,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15162 € | 758,10 € |
| 10.000 | 0,13969 € | 1.396,90 € |
| 15.000 | 0,13361 € | 2.004,15 € |
| 25.000 | 0,12678 € | 3.169,50 € |
| 35.000 | 0,12274 € | 4.295,90 € |
| 50.000 | 0,11881 € | 5.940,50 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

