Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ZPY5V6-TR | |
|---|---|
DigiKey Part Number | ZPY5V6-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZPY5V6-TR |
Description | DIODE ZENER 5.6V 1.3W DO204AL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 1.5 V |
Mfr | Operating Temperature 175°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1.3 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 1 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4734A-TAP | Vishay General Semiconductor - Diodes Division | 30.549 | 1N4734A-TAPGICT-ND | 0,65000 € | Direct |
| 1N4626-1 | Microchip Technology | 0 | 1N4626-1-ND | 2,29047 € | Similar |
| 1N4734A | onsemi | 18.659 | 1N4734AFS-ND | 0,22000 € | Similar |
| 1N4734A-T50R | onsemi | 0 | 1N4734A-T50RTR-ND | 0,00000 € | Similar |
| 1N4734AG | Microchip Technology | 0 | 1N4734AG-ND | 2,73550 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,12460 € | 3.115,00 € |
| Unit Price without VAT: | 0,12460 € |
|---|---|
| Unit Price with VAT: | 0,14827 € |






