Zener Diode 47 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZPY47-TR

DigiKey Part Number
112-ZPY47-TR-ND - Tape & Reel (TR)
112-ZPY47-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ZPY47-TR
Description
DIODE ZENER 47V 1.3W DO204AL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Zener Diode 47 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 35 V
Mfr
Operating Temperature
175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
1.3 W
Supplier Device Package
DO-204AL (DO-41)
Impedance (Max) (Zzt)
40 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23.960
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,63000 €0,63 €
100,39100 €3,91 €
1000,25110 €25,11 €
5000,19064 €95,32 €
1.0000,17115 €171,15 €
2.0000,15473 €309,46 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,13694 €684,70 €
10.0000,12594 €1.259,40 €
15.0000,12033 €1.804,95 €
25.0000,11403 €2.850,75 €
35.0000,11031 €3.860,85 €
50.0000,10668 €5.334,00 €
Manufacturers Standard Package
Unit Price without VAT:0,63000 €
Unit Price with VAT:0,74970 €