
ZPY39-TAP | |
|---|---|
DigiKey Part Number | 112-ZPY39-TAPCT-ND - Cut Tape (CT) 112-ZPY39-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZPY39-TAP |
Description | DIODE ZENER 39V 1.3W DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 29 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43300 € | 4,33 € |
| 100 | 0,27900 € | 27,90 € |
| 500 | 0,21254 € | 106,27 € |
| 1.000 | 0,19111 € | 191,11 € |
| 2.000 | 0,17307 € | 346,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15353 € | 767,65 € |
| 10.000 | 0,14145 € | 1.414,50 € |
| 15.000 | 0,13529 € | 2.029,35 € |
| 25.000 | 0,12838 € | 3.209,50 € |
| 35.000 | 0,12428 € | 4.349,80 € |
| 50.000 | 0,12030 € | 6.015,00 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

