Zener Diode 33 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZPY33-TAP

DigiKey Part Number
112-ZPY33-TAPCT-ND - Cut Tape (CT)
112-ZPY33-TAPTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZPY33-TAP
Description
DIODE ZENER 33V 1.3W DO204AL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 33 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
11 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 25 V
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23.427
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,39600 €3,96 €
1000,25420 €25,42 €
5000,19304 €96,52 €
1.0000,17331 €173,31 €
2.0000,15668 €313,36 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,13866 €693,30 €
10.0000,12752 €1.275,20 €
15.0000,12185 €1.827,75 €
25.0000,11547 €2.886,75 €
35.0000,11169 €3.909,15 €
50.0000,10803 €5.401,50 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76160 €