ZPY16-TAP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4.387
Unit Price: 0,66000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 30.231
Unit Price: 0,66000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,23621 €
Datasheet

Similar


onsemi
In Stock: 13.483
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 1.835
Unit Price: 0,24000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,76993 €
Datasheet

Similar


onsemi
In Stock: 38.682
Unit Price: 0,24000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,67716 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,37696 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,68848 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,67716 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,40278 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,40278 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 0,70570 €
Datasheet
Zener Diode 16 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZPY16-TAP

DigiKey Part Number
ZPY16-TAP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZPY16-TAP
Description
DIODE ZENER 16V 1.3W DO204AL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1.3 W
Impedance (Max) (Zzt)
5 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 12 V
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
25.0000,10692 €2.673,00 €
50.0000,10241 €5.120,50 €
Manufacturers Standard Package
Unit Price without VAT:0,10692 €
Unit Price with VAT:0,12723 €