Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ZPY13-TAP | |
|---|---|
DigiKey Part Number | ZPY13-TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ZPY13-TAP |
Description | DIODE ZENER 13V 1.3W DO204AL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 10 V |
Mfr | Operating Temperature 175°C |
Packaging Tape & Box (TB) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1.3 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 4 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4743A-TAP | Vishay General Semiconductor - Diodes Division | 23.920 | 1N4743A-TAPGICT-ND | 0,65000 € | Direct |
| 1N4743A-T50A | onsemi | 4.264 | 1N4743A-T50ACT-ND | 0,24000 € | Similar |
| 1N4743ATR | onsemi | 14.808 | 1N4743AFSCT-ND | 0,24000 € | Similar |
| 1N5928AP/TR12 | Microchip Technology | 0 | 1N5928AP/TR12-ND | 1,35984 € | Similar |
| 1N5928AP/TR8 | Microchip Technology | 0 | 1N5928AP/TR8-ND | 1,35984 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,14083 € | 3.520,75 € |
| Unit Price without VAT: | 0,14083 € |
|---|---|
| Unit Price with VAT: | 0,16759 € |




