
ZPY100-TR | |
|---|---|
DigiKey Part Number | ZPY100-TRGITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZPY100-TR |
Description | DIODE ZENER 100V 1.3W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 100 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 75 V |
Mfr | Operating Temperature 175°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1.3 W | Supplier Device Package DO-204AL (DO-41) |
Impedance (Max) (Zzt) 130 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4764AG | Microchip Technology | 0 | 1N4764AG-ND | 2,95800 € | Similar |
| 1N5949AG | Microchip Technology | 0 | 150-1N5949AG-ND | 2,97108 € | Similar |
| 1N5949CG | Microchip Technology | 0 | 150-1N5949CG-ND | 5,92906 € | Similar |
| 1N5949DG | Microchip Technology | 0 | 150-1N5949DG-ND | 7,82698 € | Similar |


