ZPY100-TAP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,95800 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,97108 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 5,92906 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 7,82698 €
Datasheet
Zener Diode 100 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZPY100-TAP

DigiKey Part Number
ZPY100-TAP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ZPY100-TAP
Description
DIODE ZENER 100V 1.3W DO204AL
Customer Reference
Detailed Description
Zener Diode 100 V 1.3 W ±5% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 nA @ 75 V
Mfr
Operating Temperature
175°C
Packaging
Tape & Box (TB)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
1.3 W
Supplier Device Package
DO-204AL (DO-41)
Impedance (Max) (Zzt)
130 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4764AGMicrochip Technology01N4764AG-ND2,95800 €Similar
1N5949AGMicrochip Technology0150-1N5949AG-ND2,97108 €Similar
1N5949CGMicrochip Technology0150-1N5949CG-ND5,92906 €Similar
1N5949DGMicrochip Technology0150-1N5949DG-ND7,82698 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types