Parametric Equivalent
Parametric Equivalent

ZMM5259B-7 | |
|---|---|
DigiKey Part Number | ZMM5259B-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZMM5259B-7 |
Description | DIODE ZENER 39V 500MW MINI MELF |
Customer Reference | |
Detailed Description | Zener Diode 39 V 500 mW ±5% Surface Mount Mini MELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 30 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Mini MELF |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5259BUR-1 | Microchip Technology | 0 | 1N5259BUR-1-ND | 3,15432 € | Parametric Equivalent |
| 1N5259BUR-1/TR | Microchip Technology | 0 | 150-1N5259BUR-1/TRCT-ND | 2,39000 € | Parametric Equivalent |


