ZMM5221B-13 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,17954 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,82000 €
Datasheet
Image for ZMM5221B-13 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMM5221B-13

DigiKey Part Number
ZMM5221B-13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZMM5221B-13
Description
DIODE ZENER 2.4V 500MW MINI MELF
Customer Reference
Detailed Description
Zener Diode 2.4 V 500 mW ±5% Surface Mount Mini MELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
Mini MELF
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
30 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5221BUR-1Microchip Technology01N5221BUR-1-ND3,17954 €Parametric Equivalent
1N5221BUR-1/TRMicrochip Technology0150-1N5221BUR-1/TRCT-ND2,82000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types