
ZM4751A-GS18 | |
|---|---|
DigiKey Part Number | 112-ZM4751A-GS18TR-ND - Tape & Reel (TR) 112-ZM4751A-GS18CT-ND - Cut Tape (CT) 112-ZM4751A-GS18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZM4751A-GS18 |
Description | DIODE ZENER 30V 1W DO213AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 22.8 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,17500 € | 1,75 € |
| 100 | 0,09590 € | 9,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09524 € | 476,20 € |
| 10.000 | 0,07126 € | 712,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |







