


XMC7K24CAHM3/H | |
|---|---|
DigiKey Part Number | 112-XMC7K24CAHM3/HTR-ND - Tape & Reel (TR) 112-XMC7K24CAHM3/HCT-ND - Cut Tape (CT) 112-XMC7K24CAHM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XMC7K24CAHM3/H |
Description | TVS DIODE 24VWM 24VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 180A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | XMC7K24CAHM3/H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 24V | |
Current - Peak Pulse (10/1000µs) | 180A | |
Power - Peak Pulse | 7000W (7kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,10500 € | 11,05 € |
| 100 | 0,88850 € | 88,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,72593 € | 617,04 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

