


VX60M45PWHM3/P | |
|---|---|
DigiKey Part Number | 112-VX60M45PWHM3/P-ND |
Manufacturer | |
Manufacturer Product Number | VX60M45PWHM3/P |
Description | DIODE ARR SCHOTT 45V 30A TO247AD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 30A Through Hole TO-247-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 450 µA @ 45 V |
Packaging Tube | Operating Temperature - Junction -40°C ~ 175°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 45 V | Package / Case TO-247-3 |
Current - Average Rectified (Io) (per Diode) 30A | Supplier Device Package TO-247AD |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 30 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,84216 € | 1.842,16 € |
| Unit Price without VAT: | 1,84216 € |
|---|---|
| Unit Price with VAT: | 2,19217 € |

