VTVS63GSMF-HM3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 26.190
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,08149 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 18.664
Unit Price: 0,34000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,07292 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,16734 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,15115 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,15115 €
Datasheet
DO-219AB SFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-219AB SFM
DO-219AB SFM

VTVS63GSMF-HM3-08

DigiKey Part Number
VTVS63GSMF-HM3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VTVS63GSMF-HM3-08
Description
TVS DIODE 63VWM 108VC DO219AB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
108V Clamp 3.65A Ipp Tvs Diode Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
63V
Voltage - Breakdown (Min)
73.01V
Voltage - Clamping (Max) @ Ipp
108V
Current - Peak Pulse (10/1000µs)
3.65A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
227pF @ 1MHz
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-219AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,16734 €5.020,20 €
Manufacturers Standard Package
Unit Price without VAT:0,16734 €
Unit Price with VAT:0,19913 €