


VTVS63ASMF-HM3-08 | |
|---|---|
DigiKey Part Number | 112-VTVS63ASMF-HM3-08TR-ND - Tape & Reel (TR) 112-VTVS63ASMF-HM3-08CT-ND - Cut Tape (CT) 112-VTVS63ASMF-HM3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VTVS63ASMF-HM3-08 |
Description | TVS DIODE 63VWM 108VC DO219AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 108V Clamp 3.54A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 63V | |
Voltage - Breakdown (Min) | 70.8V | |
Voltage - Clamping (Max) @ Ipp | 108V | |
Current - Peak Pulse (10/1000µs) | 3.54A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 227pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,24300 € | 2,43 € |
| 100 | 0,16840 € | 16,84 € |
| 500 | 0,13128 € | 65,64 € |
| 1.000 | 0,11401 € | 114,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11335 € | 340,05 € |
| 6.000 | 0,10332 € | 619,92 € |
| 9.000 | 0,09820 € | 883,80 € |
| 15.000 | 0,09246 € | 1.386,90 € |
| 21.000 | 0,08905 € | 1.870,05 € |
| 30.000 | 0,08119 € | 2.435,70 € |
| 75.000 | 0,08097 € | 6.072,75 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |


