


VTVS52ASMF-M3-08 | |
|---|---|
DigiKey Part Number | 112-VTVS52ASMF-M3-08TR-ND - Tape & Reel (TR) 112-VTVS52ASMF-M3-08CT-ND - Cut Tape (CT) 112-VTVS52ASMF-M3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VTVS52ASMF-M3-08 |
Description | TVS DIODE 52.2VWM 89VC DO219AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 89V Clamp 4.28A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 52.2V | |
Voltage - Breakdown (Min) | 58.9V | |
Voltage - Clamping (Max) @ Ipp | 89V | |
Current - Peak Pulse (10/1000µs) | 4.28A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 242pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21200 € | 2,12 € |
| 100 | 0,15290 € | 15,29 € |
| 500 | 0,11832 € | 59,16 € |
| 1.000 | 0,09846 € | 98,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10219 € | 306,57 € |
| 6.000 | 0,09297 € | 557,82 € |
| 9.000 | 0,08827 € | 794,43 € |
| 15.000 | 0,08299 € | 1.244,85 € |
| 21.000 | 0,07987 € | 1.677,27 € |
| 30.000 | 0,07683 € | 2.304,90 € |
| 75.000 | 0,07126 € | 5.344,50 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

