


VTVS3V3GSMF-HM3-18 | |
|---|---|
DigiKey Part Number | VTVS3V3GSMF-HM3-18GITR-ND - Tape & Reel (TR) VTVS3V3GSMF-HM3-18GICT-ND - Cut Tape (CT) VTVS3V3GSMF-HM3-18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VTVS3V3GSMF-HM3-18 |
Description | TVS DIODE 3.3VWM 8.9VC DO219AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8.9V Clamp 43.99A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | 6.57V | |
Voltage - Clamping (Max) @ Ipp | 8.9V | |
Current - Peak Pulse (10/1000µs) | 43.99A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 2095pF @ 1MHz | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,52500 € | 5,25 € |
| 100 | 0,34250 € | 34,25 € |
| 500 | 0,26368 € | 131,84 € |
| 1.000 | 0,23829 € | 238,29 € |
| 2.000 | 0,21692 € | 433,84 € |
| 5.000 | 0,20483 € | 1.024,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,16734 € | 1.673,40 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

