


VTVS3V3GSMF-HM3-08 | |
|---|---|
DigiKey Part Number | 112-VTVS3V3GSMF-HM3-08TR-ND - Tape & Reel (TR) 112-VTVS3V3GSMF-HM3-08CT-ND - Cut Tape (CT) 112-VTVS3V3GSMF-HM3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VTVS3V3GSMF-HM3-08 |
Description | TVS DIODE 3.3VWM 8.9VC DO219AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8.9V Clamp 43.99A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | 6.57V | |
Voltage - Clamping (Max) @ Ipp | 8.9V | |
Current - Peak Pulse (10/1000µs) | 43.99A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 2095pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,47500 € | 4,75 € |
| 100 | 0,31780 € | 31,78 € |
| 500 | 0,24874 € | 124,37 € |
| 1.000 | 0,22629 € | 226,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17511 € | 525,33 € |
| 6.000 | 0,16734 € | 1.004,04 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

