


VSSC8L45-M3/57T | |
|---|---|
DigiKey Part Number | 112-VSSC8L45-M3/57TTR-ND - Tape & Reel (TR) 112-VSSC8L45-M3/57TCT-ND - Cut Tape (CT) 112-VSSC8L45-M3/57TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSC8L45-M3/57T |
Description | DIODE SCHOTTKY 45V 3.8A DO214AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 3.8A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 3.8A | |
Voltage - Forward (Vf) (Max) @ If | 430 mV @ 3.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.6 mA @ 45 V | |
Capacitance @ Vr, F | 1068pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,42100 € | 4,21 € |
| 100 | 0,29710 € | 29,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 0,14132 € | 120,12 € |
| 1.700 | 0,13895 € | 236,21 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |




