
VSSB7L45-M3/52T | |
|---|---|
DigiKey Part Number | VSSB7L45-M3/52TGITR-ND - Tape & Reel (TR) VSSB7L45-M3/52TGICT-ND - Cut Tape (CT) VSSB7L45-M3/52TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSB7L45-M3/52T |
Description | DIODE SCHOTTKY 45V 3.8A DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 3.8A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 3.8A | |
Voltage - Forward (Vf) (Max) @ If | 430 mV @ 3.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.6 mA @ 45 V | |
Capacitance @ Vr, F | 1068pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,37800 € | 3,78 € |
| 100 | 0,24300 € | 24,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,17331 € | 129,98 € |
| 1.500 | 0,15629 € | 234,44 € |
| 2.250 | 0,14761 € | 332,12 € |
| 3.750 | 0,13786 € | 516,98 € |
| 5.250 | 0,13208 € | 693,42 € |
| 7.500 | 0,12646 € | 948,45 € |
| 18.750 | 0,11412 € | 2.139,75 € |
| 37.500 | 0,10667 € | 4.000,12 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |








