
VSSAF3M6HM3/H | |
|---|---|
DigiKey Part Number | 112-VSSAF3M6HM3/HTR-ND - Tape & Reel (TR) 112-VSSAF3M6HM3/HCT-ND - Cut Tape (CT) 112-VSSAF3M6HM3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSAF3M6HM3/H |
Description | DIODE SCHOTTKY 60V 3A DO221AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 60 V | |
Capacitance @ Vr, F | 500pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,30400 € | 3,04 € |
| 100 | 0,20520 € | 20,52 € |
| 500 | 0,15506 € | 77,53 € |
| 1.000 | 0,13886 € | 138,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,11166 € | 390,81 € |
| 7.000 | 0,10105 € | 707,35 € |
| 10.500 | 0,09759 € | 1.024,69 € |
| 17.500 | 0,09497 € | 1.661,97 € |
| 24.500 | 0,09157 € | 2.243,47 € |
| 35.000 | 0,08830 € | 3.090,50 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |

