
VSSAF3L63-M3/H | |
|---|---|
DigiKey Part Number | 112-VSSAF3L63-M3/HTR-ND - Tape & Reel (TR) 112-VSSAF3L63-M3/HCT-ND - Cut Tape (CT) 112-VSSAF3L63-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSAF3L63-M3/H |
Description | DIODE SCHOTTKY 60V 2.5A DO221AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2.5A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2.5A | |
Voltage - Forward (Vf) (Max) @ If | 540 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 70 µA @ 60 V | |
Capacitance @ Vr, F | 680pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,30100 € | 3,01 € |
| 100 | 0,20660 € | 20,66 € |
| 500 | 0,15612 € | 78,06 € |
| 1.000 | 0,13983 € | 139,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,08811 € | 308,38 € |
| 7.000 | 0,08605 € | 602,35 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

