DO-221AC (SlimSMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSSAF3L63-M3/H

DigiKey Part Number
112-VSSAF3L63-M3/HTR-ND - Tape & Reel (TR)
112-VSSAF3L63-M3/HCT-ND - Cut Tape (CT)
112-VSSAF3L63-M3/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSSAF3L63-M3/H
Description
DIODE SCHOTTKY 60V 2.5A DO221AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 60 V 2.5A Surface Mount DO-221AC (SlimSMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
2.5A
Voltage - Forward (Vf) (Max) @ If
540 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
70 µA @ 60 V
Capacitance @ Vr, F
680pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-221AC (SlimSMA)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.974
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,30100 €3,01 €
1000,20660 €20,66 €
5000,15612 €78,06 €
1.0000,13983 €139,83 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,08811 €308,38 €
7.0000,08605 €602,35 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €