


VSS8D3M10HM3/I | |
|---|---|
DigiKey Part Number | 112-VSS8D3M10HM3/ITR-ND - Tape & Reel (TR) 112-VSS8D3M10HM3/ICT-ND - Cut Tape (CT) 112-VSS8D3M10HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSS8D3M10HM3/I |
Description | DIODE SCHOTTK 100V 2.1A SLIMSMAW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2.1A Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2.1A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 100 V | |
Capacitance @ Vr, F | 340pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimSMAW (DO-221AD) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,29300 € | 2,93 € |
| 100 | 0,21670 € | 21,67 € |
| 500 | 0,16402 € | 82,01 € |
| 1.000 | 0,14251 € | 142,51 € |
| 2.000 | 0,13271 € | 265,42 € |
| 5.000 | 0,11719 € | 585,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,10350 € | 1.449,00 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |



