Diode 120 V 1.9A Surface Mount SlimSMAW (DO-221AD)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 120 V 1.9A Surface Mount SlimSMAW (DO-221AD)
DO-221AC (SlimSMA) Bottom View

VSS8D2M12HM3/I

DigiKey Part Number
112-VSS8D2M12HM3/ITR-ND - Tape & Reel (TR)
112-VSS8D2M12HM3/ICT-ND - Cut Tape (CT)
112-VSS8D2M12HM3/IDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSS8D2M12HM3/I
Description
DIODE SCHOTTK 120V 1.9A SLIMSMAW
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 120 V 1.9A Surface Mount SlimSMAW (DO-221AD)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
250 µA @ 120 V
Mfr
Capacitance @ Vr, F
220pF @ 4V, 1MHz
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
120 V
Supplier Device Package
SlimSMAW (DO-221AD)
Current - Average Rectified (Io)
1.9A
Operating Temperature - Junction
-40°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
600 mV @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14.0000,13128 €1.837,92 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €