
VSD3913 | |
|---|---|
DigiKey Part Number | VSD3913-ND |
Manufacturer | |
Manufacturer Product Number | VSD3913 |
Description | DIODE STANDARD 400V 30A DO203AB |
Customer Reference | |
Detailed Description | Diode 400 V 30A Chassis, Stud Mount DO-203AB (DO-5) |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 30A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-203AB (DO-5) |
Voltage - DC Reverse (Vr) (Max) 400 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-40HF60 | Vishay General Semiconductor - Diodes Division | 140 | 40HF60-ND | 13,49000 € | Similar |


