
VS-VSUD505CW60 | |
|---|---|
DigiKey Part Number | 112-VS-VSUD505CW60-ND |
Manufacturer | |
Manufacturer Product Number | VS-VSUD505CW60 |
Description | DIODE MODULE GP 600V 572A TO-244 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 572A Chassis Mount TO-244AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Box | |
Part Status | Last Time Buy | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 572A | |
Voltage - Forward (Vf) (Max) @ If | 1.355 V @ 250 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 179 ns | |
Current - Reverse Leakage @ Vr | 820 µA @ 600 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Mounting Type | Chassis Mount | |
Package / Case | TO-244AB | |
Supplier Device Package | TO-244 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,16000 € | 47,16 € |
| 10 | 44,30300 € | 443,03 € |
| 100 | 39,72930 € | 3.972,93 € |
| Unit Price without VAT: | 47,16000 € |
|---|---|
| Unit Price with VAT: | 56,12040 € |

