D-55
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-T40HF40

DigiKey Part Number
T40HF40-ND
Manufacturer
Manufacturer Product Number
VS-T40HF40
Description
DIODE STANDARD 400V 40A D55
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 400 V 40A Chassis Mount D-55
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
40A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
15 mA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
D-55
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.097
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,98000 €22,98 €
1016,74300 €167,43 €
10014,05080 €1.405,08 €
Manufacturers Standard Package
Unit Price without VAT:22,98000 €
Unit Price with VAT:27,34620 €