
VS-ST110S14P0PBF | |
|---|---|
DigiKey Part Number | VS-ST110S14P0PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-ST110S14P0PBF |
Description | SCR 1.4KV 175A TO-209AC (TO-94) |
Customer Reference | |
Detailed Description | SCR 1.4 kV 175 A Standard Recovery Chassis, Stud Mount TO-209AC (TO-94) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Off State | 1.4 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 3 V | |
Current - Gate Trigger (Igt) (Max) | 150 mA | |
Voltage - On State (Vtm) (Max) | 1.52 V | |
Current - On State (It (AV)) (Max) | 110 A | |
Current - On State (It (RMS)) (Max) | 175 A | |
Current - Hold (Ih) (Max) | 600 mA | |
Current - Off State (Max) | 20 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 2270A, 2380A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | TO-209AC, TO-94-4, Stud | |
Supplier Device Package | TO-209AC (TO-94) | |
Base Product Number |

